
The MBB02070C1213FRP00 is a 2.5mm axial lead free automotive resistor from Vishay with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 600mW and is RoHS compliant. This resistor features a tolerance of 1% and a DC rated voltage of 300V. It is packaged in a tape and reel format with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 121kR |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| DC Rated Voltage | 300V |
| RoHS | Compliant |