The MBB02070C1272FCT00 is a through-hole resistor from Vishay with a maximum power dissipation of 600mW and a resistance of 12.7kR. It features a tolerance of 1% and is packaged in a tape and reel format. The resistor operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is also designed to meet automotive AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12.7kR |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |