
This 1.29K thin film resistor features a 1% tolerance and operates over a temperature range of -55°C to 155°C. It has a conformal coated case style and is mounted through a hole. The resistor is 6.5mm long and 2.5mm in diameter, with a weight of 0.22g. It has a lead diameter of 0.6mm and a lead length of 28mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBB02070C1291FCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.5 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 1.29KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 350V |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB02070C1291FCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.