
Through-hole mounted, axial leaded metal film resistor with 27.4kR resistance and 1% tolerance. Features 600mW power dissipation, 300V voltage rating, and operates from -55°C to 155°C. Conformal coated cylindrical construction with tin plated contacts. Automotive AEC-Q200 qualified, RoHS compliant, and lead-free.
Vishay MBB02070C2742FRP00 technical specifications.
| Package/Case | Conformal |
| Construction | Cylindrical |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 600mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 27.4kR |
| Resistance Tolerance | 1% |
| Resistor Type | Metal Film |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBB02070C2742FRP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.