The MBB02070C4308FRP00 is a 4.3R 1% lead free axial resistor with a maximum power dissipation of 600mW. It is available in a package quantity of 5000 units, packaged in tape and reel. The resistor operates over a temperature range of -55°C to 155°C. It is RoHS compliant and suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBB02070C4308FRP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBB02070C4308FRP00 technical specifications.
| Package/Case | Axial |
| Diameter | 2.5mm |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 4.3R |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBB02070C4308FRP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.