The MBB02070C4309FRP00 is a 2.5mm diameter axial leaded resistor from Vishay with a resistance of 43 ohms and a tolerance of 1%. It is designed for through-hole mounting and has a maximum power dissipation of 600 milliwatts. The resistor is compliant with RoHS regulations and is suitable for use in automotive applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay MBB02070C4309FRP00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBB02070C4309FRP00 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 43R |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBB02070C4309FRP00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.