
The MBB02070C9100FRP00 is a 2.5mm diameter axial lead resistor with a resistance of 910 ohms and a tolerance of 1%. It is designed for through-hole mounting and has a maximum power dissipation of 600 milliwatts. The resistor is compliant with RoHS regulations and is suitable for use in automotive applications, meeting the AEC-Q200 standard. It has an operating temperature range of -55°C to 155°C and is available in tape and reel packaging with 5000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.5mm |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Length | 0.256inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 600mW |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 910R |
| RoHS Compliant | Yes |
| Series | MBB 0207 - Professional |
| Tolerance | 1% |
| RoHS | Compliant |