
This 470K thin film resistor features a 0.1% tolerance and a maximum voltage rating of 350V. It has a conformal coated case style and is designed for through hole mounting. The resistor has a product length of 6.3mm and a product diameter of 2.5mm, with a weight of 0.22g. It operates within a temperature range of -55 to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBB02070D4703BC1L0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 470KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB02070D4703BC1L0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.