
The MBB02070D6751BCT00 is a fixed resistor from Vishay, featuring a 6.75K resistance value with 0.1% tolerance. It has a max voltage rating of 350V and operates within a temperature range of -55°C to 125°C. This conformal coated resistor is designed for through-hole mounting and has a lead diameter of 0.6mm and length of 28mm. It is a thin film resistor with a technology type of thin film.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBB02070D6751BCT00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 6.75KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB02070D6751BCT00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.