
The MBB0207ID4703BC100 is a 470K thin film resistor from Vishay, featuring a 350V maximum voltage rating and 0.1% tolerance. It is designed for through hole mounting and has a conformal coated case style. The resistor operates within a temperature range of -55°C to 125°C and has a lead length of 28mm and diameter of 0.6mm. It is a fixed resistor with a fail safe fusible resistor feature of no.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBB0207ID4703BC100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 6.3 |
| Product Diameter (mm) | 2.5 |
| Product Weight (g) | 0.22 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.6 |
| Lead Length (mm) | 28 |
| Resistance Value | 470KOhm |
| Tolerance | 0.1% |
| Max Voltage Rating | 350V |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBB0207ID4703BC100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.