Res Thin Film 150K Ohm 1% 1W 50ppm/C Conformal AXL Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | Conformal |
| Contact Plating | Tin |
| Diameter | 4.2mm |
| Lead Free | Lead Free |
| Length | 11.9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |