
The MBE04140C5118FC100 is a fixed resistor from Vishay with a resistance value of 5.11kΩ and a tolerance of 1%. It has a maximum voltage rating of 500V and operates over a temperature range of -55°C to 155°C. The resistor is available in a through-hole package with a lead diameter of 0.8mm and a lead length of 31mm.
Vishay MBE04140C5118FC100 technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 11.9 |
| Product Diameter (mm) | 4.2 |
| Product Weight (g) | 0.7 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.8 |
| Lead Length (mm) | 31 |
| Resistance Value | 5.11Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Max Voltage Rating | 500V |
| Positive Resistance Tolerance | 1% |
| Technology | Thin Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8533210090 |
| Schedule B | 8533210090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay MBE04140C5118FC100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.