The MBR10100-E3/4W is a general purpose rectifier diode from Vishay, featuring a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is available in a TO-220AC package. The diode element material is silicon and it is a rectifier diode type. The maximum reverse voltage is 100V.
Vishay MBR10100-E3/4W technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AC |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBR10100-E3/4W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.