Vishay MBR1035 technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220AC |
| Current Rating | 10A |
| Forward Current | 10A |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100A |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 10A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR1035 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
