The MBR1035-E3 is a general purpose rectifier from Vishay with a maximum repetitive reverse voltage of 35V and a maximum forward surge current of 150A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The device is packaged in a TO-220AC case and is mounted through a hole. It is compliant with RoHS regulations.
Vishay MBR1035-E3 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 10A |
| Height | 8.89mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR1035-E3 to view detailed technical specifications.
No datasheet is available for this part.