
The MBR1035PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a current rating of 10A and a peak non-repetitive surge current of 150A. The diode is packaged in a TO-220AC package and is mounted through a hole. It is RoHS compliant and lead free.
Vishay MBR1035PBF technical specifications.
| Capacitance | 600pF |
| Package/Case | TO-220AC |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Output Current | 10A |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
No datasheet is available for this part.
