
The MBR1045PBF is a general purpose rectifier from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 15mA. The device is packaged in a TO-220AC case and is mounted through a hole. It is lead free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay MBR1045PBF technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 600pF |
| Package/Case | TO-220AC |
| Current Rating | 10A |
| Forward Current | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 15mA |
| Mount | Through Hole |
| Output Current | 10A |
| Peak Non-Repetitive Surge Current | 150A |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
