Sign in to ask questions about the Vishay MBR1060/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBR1060/45 technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 60 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBR1060/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.