
The MBR1100 Schottky diode is a 100V, 1A device with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is packaged in a DO-204AL package and is available in quantities of 1000 per box. The diode is lead free and RoHS compliant. It has a maximum reverse voltage of 100V and a maximum reverse current of 1mA.
Vishay MBR1100 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Box |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR1100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
