
The MBR1100TR is a Schottky diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 500uA. The diode is packaged in a DO-204AL package and is mounted through a hole. It is lead free and RoHS compliant.
Vishay MBR1100TR technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.