Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN
Vishay MBR150 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DO-204AL |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.