The MBR1535CT-1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 35V and a maximum reverse leakage current of 100uA. The diode is packaged in a TO-262 package and is available in quantities of 1000. It is not RoHS compliant.
Vishay MBR1535CT-1 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-262 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR1535CT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.