
The MBR1545CT is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse current of 100A. The device is packaged in a TO-220AB plastic package and is available in a quantity of 50 per rail/tube. The MBR1545CT is lead free and RoHS compliant, but not SVHC compliant.
Vishay MBR1545CT technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Forward Current | 15A |
| Height | 8.24mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100A |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 150A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR1545CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
