
The MBR1545CTPBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and average rectified current of 15A. It has a capacitance of 400pF and is lead free and RoHS compliant. The diode is packaged in a R-PSFM-T3 package and weighs 2g.
Checking distributor stock and pricing after the page loads.
Vishay MBR1545CTPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 400pF |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| Weight | 2g |
| RoHS | Compliant |
No datasheet is available for this part.
