The MBR1560CT-E3 is a general purpose rectifier diode from Vishay, packaged in a TO-220AB case and designed for through hole mounting. It can handle a maximum forward current of 15A and a maximum repetitive reverse voltage of 60V. The diode operates within a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Vishay MBR1560CT-E3 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 15A |
| Height | 15.32mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50mA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
No datasheet is available for this part.