Vishay MBR1645PBF technical specifications.
| Average Rectified Current | 16A |
| Forward Current | 16A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 200uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR1645PBF to view detailed technical specifications.
No datasheet is available for this part.
