
Schottky diode,MBR1660 16A If 60Vrrm BP
Checking distributor stock and pricing after the page loads.
Vishay MBR1660 technical specifications.
| Package/Case | TO-220AC |
| Forward Current | 16A |
| Height | 15.32mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 50mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 4.7mm |
| RoHS | Not Compliant |