
The MBR20100CT-1PBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 100uA. The diode is rated for a DC voltage of 100V and can handle a peak non-repetitive surge current of 850A. It is lead free and RoHS compliant, making it suitable for use in a variety of applications.
Vishay MBR20100CT-1PBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 400pF |
| Current Rating | 10A |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 850A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
No datasheet is available for this part.
