
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, TO-262AA, PLASTIC, TO-262, 3 PIN
Vishay MBR2035CT-1 technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 600pF |
| Package/Case | TO-262 |
| Current Rating | 20A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.06kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR2035CT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
