
The MBR2035CTPBF is a general purpose rectifier with a TO-220-3 package and a maximum operating temperature of 150°C. It has a maximum reverse voltage of 35V and a maximum current rating of 10A. The device is lead free and RoHS compliant. It is available in a package quantity of 1000 and can be packaged in a rail or tube. The MBR2035CTPBF has a capacitance of 600pF and a maximum reverse current of 100uA.
Vishay MBR2035CTPBF technical specifications.
| Average Rectified Current | 10A |
| Capacitance | 600pF |
| Package/Case | TO-220-3 |
| Current Rating | 10A |
| Element Configuration | Common Cathode |
| Forward Current | 20A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 35V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR2035CTPBF to view detailed technical specifications.
No datasheet is available for this part.
