Vishay MBR2080CTPBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-220-3 |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR2080CTPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.