Rectifier Diode, Schottky, 10A, 90V V(RRM),
Checking distributor stock and pricing after the page loads.
Vishay MBR2090CT technical specifications.
| Max Operating Temperature | 150 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 90 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.