
The MBR2545CT-1 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 45V and a maximum reverse leakage current of 200uA. The diode is rated for a maximum surge current of 150A and has a maximum average rectified current of 15A. It is available in a TO-262 package, which is a 3-pin plastic modified TO-262 package. The MBR2545CT-1 is not RoHS compliant.
Vishay MBR2545CT-1 technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 700pF |
| Package/Case | TO-262 |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR2545CT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
