
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-262AA, LEAD FREE, PLASTIC, MODIFIED TO-262, 3 PIN
Checking distributor stock and pricing after the page loads.
Vishay MBR2545CT-1PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-262-3 |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
