
The MBR2545CTPBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum forward surge current of 1.06kA. It has a maximum operating temperature range of -65°C to 150°C and is compliant with RoHS regulations. The diode is packaged in a TO-220AB plastic package and has a current rating of 15A.
Checking distributor stock and pricing after the page loads.
Vishay MBR2545CTPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-220AB |
| Current Rating | 15A |
| Forward Current | 30A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
