
Vishay MBR3045CTPBF technical specifications.
| Package/Case | TO-262 |
| Current Rating | 15A |
| Forward Current | 30A |
| Max Forward Surge Current (Ifsm) | 1.02kA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay MBR3045CTPBF to view detailed technical specifications.
No datasheet is available for this part.
