Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC, LEAD FREE, PLASTIC PACKAGE-3
Checking distributor stock and pricing after the page loads.
Vishay MBR3045WTPBF technical specifications.
| Average Rectified Current | 15A |
| Capacitance | 800pF |
| Package/Case | TO-247-3 |
| Current Rating | 15A |
| Lead Free | Lead Free |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
No datasheet is available for this part.
