The MBR4045PT is a general purpose rectifier diode from Vishay, rated for 40A forward current and 45V maximum repetitive reverse voltage. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is available in a Through Hole mount package type, with dimensions of 21.3mm height, 16.4mm length, and 5.16mm width.
Checking distributor stock and pricing after the page loads.
Vishay MBR4045PT technical specifications.
| Forward Current | 40A |
| Height | 21.3mm |
| Length | 16.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| RoHS Compliant | No |
| Width | 5.16mm |
| RoHS | Not Compliant |
No datasheet is available for this part.