
DIODE 40 A, 45 V, SILICON, RECTIFIER DIODE, TO-247AD, PLASTIC, TO-3P, 3 PIN, Rectifier Diode
Checking distributor stock and pricing after the page loads.
Vishay MBR4045PT-E3 technical specifications.
| Package/Case | TO-247AD |
| Current Rating | 40A |
| Forward Current | 40A |
| Height | 21.3mm |
| Length | 16.4mm |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100mA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.16mm |
| RoHS | Compliant |
No datasheet is available for this part.