
The MBR4045WTPBF is a general purpose rectifier diode from Vishay with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 45V and a maximum reverse current of 1.75mA. The diode is packaged in a TO-247AC case and is mounted through a hole. It is lead free and RoHS compliant.
Vishay MBR4045WTPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-247AC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 1.75mA |
| Max Reverse Voltage (DC) | 45V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.02kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
