
Schottky rectifier diode for single-phase applications. Features a 45V DC rated voltage and 30A average rectified current. With a maximum operating temperature of 150°C and a low capacitance of 1.4nF, this through-hole component is housed in a TO-247AC plastic package. It offers a maximum reverse leakage current of 1mA and a surge current rating of 2.9kA.
Sign in to ask questions about the Vishay MBR6045WT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBR6045WT technical specifications.
| Average Rectified Current | 30A |
| Capacitance | 1.4nF |
| Package/Case | TO-247AC |
| Current Rating | 30A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 2.9kA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR6045WT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
