
Schottky rectifier with 7.5A average rectified current and 45V repetitive reverse voltage. Features a TO-220AC through-hole package, 150A maximum surge current, and operates from -65°C to 150°C. This component offers a peak non-repetitive surge current of 690A and a maximum reverse leakage current of 100µA.
Sign in to ask questions about the Vishay MBR745 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBR745 technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-220AC |
| Current | 75A |
| Current Rating | 7.5A |
| Forward Current | 7.5A |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Output Current | 7.5A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 690A |
| Polarity | Standard |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 45V |
| DC Rated Voltage | 45V |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBR745 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
