Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBRB1545CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRB1545CT technical specifications.
| Average Rectified Current | 7.5A |
| Package/Case | TO-263-3 |
| Forward Current | 15A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 690A |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB1545CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.