
DIODE 7.5 A, 45 V, SILICON, RECTIFIER DIODE, TO-263AB, PLASTIC PACKAGE-3, Rectifier Diode
Checking distributor stock and pricing after the page loads.
Vishay MBRB1545CT-E3 technical specifications.
| Package/Case | D2PAK |
| Forward Current | 15A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 690A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.