This silicon rectifier diode features a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a single terminal position and is available in a 3-pin TO-263AB package. The diode element material is silicon and the diode type is a rectifier diode. It can withstand a maximum reverse voltage of 45V.
Sign in to ask questions about the Vishay MBRB1645-E3/81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRB1645-E3/81 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRB1645-E3/81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.