
The MBRB20100CT is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse leakage current of 100uA. The diode is packaged in a TO-263-3 surface mount package and is lead free. It is not RoHS compliant.
Sign in to ask questions about the Vishay MBRB20100CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRB20100CT technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-263-3 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 150A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | TMBS® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay MBRB20100CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.