Schottky rectifier diode for single-phase applications. Features two silicon diode elements, each rated for a maximum repetitive peak reverse voltage of 100V and a continuous forward current of 10A. Encased in a D2PAK-3 (SMD-220) plastic package with 3 terminals, this component operates up to a maximum temperature of 150°C.
Vishay MBRB20100CTG technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.