
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, SMD-220, D2PAK-3
Vishay MBRB20100CTPBF technical specifications.
| Average Rectified Current | 20A |
| Capacitance | 400pF |
| Package/Case | D2PAK |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 100uA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 850A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Weight | 1.44g |
| RoHS | Compliant |
No datasheet is available for this part.
