The MBRB2060CT-E3 is a surface mount rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 150A and a maximum repetitive reverse voltage of 60V. The diode is packaged in a TO-263AB package and is RoHS compliant. It measures 4.83mm in height, 9.65mm in width, and 10.67mm in length.
Checking distributor stock and pricing after the page loads.
Vishay MBRB2060CT-E3 technical specifications.
| Package/Case | TO-263AB |
| Forward Current | 20A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 150uA |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
No datasheet is available for this part.