The MBRB20H100CT-E3/81 is a silicon rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a single terminal position and a JEDEC package code of TO-263AB. The diode element material is silicon and the diode type is a rectifier diode. The maximum reverse voltage is 100V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay MBRB20H100CT-E3/81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay MBRB20H100CT-E3/81 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay MBRB20H100CT-E3/81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.